
PT1206FR-7W0R5L | |
|---|---|
DigiKey Part Number | 13-PT1206FR-7W0R5LTR-ND - Tape & Reel (TR) 13-PT1206FR-7W0R5LCT-ND - Cut Tape (CT) 13-PT1206FR-7W0R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT1206FR-7W0R5L |
Description | RES 0.5 OHM 1% 1/2W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 500 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT1206FR-7W0R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17100 | €1.71 |
| 25 | €0.14440 | €3.61 |
| 50 | €0.12780 | €6.39 |
| 100 | €0.11370 | €11.37 |
| 250 | €0.09816 | €24.54 |
| 500 | €0.08840 | €44.20 |
| 1 000 | €0.08011 | €80.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.06534 | €326.70 |
| 10 000 | €0.06051 | €605.10 |
| 15 000 | €0.05803 | €870.45 |
| 25 000 | €0.05522 | €1,380.50 |
| 35 000 | €0.05355 | €1,874.25 |
| 50 000 | €0.05192 | €2,596.00 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

