
RC1206FR-072R49L | |
|---|---|
DigiKey Part Number | 311-2.49FRTR-ND - Tape & Reel (TR) 311-2.49FRCT-ND - Cut Tape (CT) 311-2.49FRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-072R49L |
Description | RES 2.49 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.49 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-072R49L Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.13000 | €0.13 |
| 10 | €0.06000 | €0.60 |
| 25 | €0.04680 | €1.17 |
| 50 | €0.03920 | €1.96 |
| 100 | €0.03330 | €3.33 |
| 250 | €0.02728 | €6.82 |
| 500 | €0.02386 | €11.93 |
| 1 000 | €0.02115 | €21.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01681 | €84.05 |
| 10 000 | €0.01555 | €155.50 |
| 15 000 | €0.01493 | €223.95 |
| 25 000 | €0.01427 | €356.75 |
| 35 000 | €0.01389 | €486.15 |
| 50 000 | €0.01353 | €676.50 |
| Unit Price without VAT: | €0.13000 |
|---|---|
| Unit Price with VAT: | €0.16315 |

