
RC1206FR-071K91L | |
|---|---|
DigiKey Part Number | 311-1.91KFRTR-ND - Tape & Reel (TR) 311-1.91KFRCT-ND - Cut Tape (CT) 311-1.91KFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC1206FR-071K91L |
Description | RES 1.91K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.91 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC1206FR-071K91L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01400 | €0.14 |
| 25 | €0.01320 | €0.33 |
| 50 | €0.01220 | €0.61 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.01072 | €2.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00612 | €30.60 |
| 10 000 | €0.00603 | €60.30 |
| 15 000 | €0.00570 | €85.50 |
| 25 000 | €0.00568 | €142.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

