
RC0805JR-1322KL | |
---|---|
DigiKey Part Number | 13-RC0805JR-1322KLTR-ND - Tape & Reel (TR) 13-RC0805JR-1322KLCT-ND - Cut Tape (CT) 13-RC0805JR-1322KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-1322KL |
Description | RES 22K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-1322KL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.00900 | €0.09 |
25 | €0.00760 | €0.19 |
50 | €0.00540 | €0.27 |
100 | €0.00480 | €0.48 |
250 | €0.00464 | €1.16 |
Quantity | Unit Price | Ext Price |
---|---|---|
20 000 | €0.00350 | €70.00 |
40 000 | €0.00338 | €135.20 |
60 000 | €0.00322 | €193.20 |
100 000 | €0.00305 | €305.00 |
140 000 | €0.00282 | €394.80 |
200 000 | €0.00268 | €536.00 |
500 000 | €0.00267 | €1,335.00 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |