
RC0805JR-104K7L | |
|---|---|
DigiKey Part Number | 13-RC0805JR-104K7LTR-ND - Tape & Reel (TR) 13-RC0805JR-104K7LCT-ND - Cut Tape (CT) 13-RC0805JR-104K7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-104K7L |
Description | RES 4.7K OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-104K7L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01480 | €0.74 |
| 100 | €0.01220 | €1.22 |
| 250 | €0.00944 | €2.36 |
| 500 | €0.00792 | €3.96 |
| 1 000 | €0.00674 | €6.74 |
| 5 000 | €0.00486 | €24.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00407 | €40.70 |
| 20 000 | €0.00367 | €73.40 |
| 30 000 | €0.00347 | €104.10 |
| 50 000 | €0.00326 | €163.00 |
| 70 000 | €0.00314 | €219.80 |
| 100 000 | €0.00302 | €302.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

