
RC0805JR-0782RL | |
|---|---|
DigiKey Part Number | 311-82ARTR-ND - Tape & Reel (TR) 311-82ARCT-ND - Cut Tape (CT) 311-82ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805JR-0782RL |
Description | RES 82 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 82 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805JR-0782RL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02700 | €0.27 |
| 25 | €0.02000 | €0.50 |
| 50 | €0.01620 | €0.81 |
| 100 | €0.01320 | €1.32 |
| 250 | €0.01032 | €2.58 |
| 500 | €0.00870 | €4.35 |
| 1 000 | €0.00742 | €7.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00540 | €27.00 |
| 10 000 | €0.00482 | €48.20 |
| 15 000 | €0.00453 | €67.95 |
| 25 000 | €0.00423 | €105.75 |
| 35 000 | €0.00405 | €141.75 |
| 50 000 | €0.00389 | €194.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |



