
RC0805FR-7W750RL | |
|---|---|
DigiKey Part Number | 13-RC0805FR-7W750RLTR-ND - Tape & Reel (TR) 13-RC0805FR-7W750RLCT-ND - Cut Tape (CT) 13-RC0805FR-7W750RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-7W750RL |
Description | RES 750 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 750 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-7W750RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.10000 | €0.10 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.03000 | €0.75 |
| 50 | €0.02960 | €1.48 |
| 100 | €0.02620 | €2.62 |
| 250 | €0.02536 | €6.34 |
| 500 | €0.02494 | €12.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.01749 | €87.45 |
| 10 000 | €0.01399 | €139.90 |
| Unit Price without VAT: | €0.10000 |
|---|---|
| Unit Price with VAT: | €0.12550 |

