0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-132K2L

DigiKey Part Number
13-RC1206JR-132K2LTR-ND - Tape & Reel (TR)
13-RC1206JR-132K2LCT-ND - Cut Tape (CT)
13-RC1206JR-132K2LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-132K2L
Description
RES 2.2K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-132K2L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 113
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.01200€0.12
25€0.01000€0.25
50€0.00780€0.39
100€0.00750€0.75
250€0.00716€1.79
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 000€0.00700€140.00
40 000€0.00612€244.80
60 000€0.00525€315.00
100 000€0.00503€503.00
140 000€0.00490€686.00
200 000€0.00477€954.00
240 000€0.00471€1,130.40
480 000€0.00452€2,169.60
500 000€0.00451€2,255.00
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295