Direct
Upgrade
Direct
Direct
Similar

RC0805FR-071R54L | |
|---|---|
DigiKey Part Number | 311-1.54CRTR-ND - Tape & Reel (TR) 311-1.54CRCT-ND - Cut Tape (CT) 311-1.54CRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-071R54L |
Description | RES 1.54 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.54 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0805FR-071R54L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04200 | €0.42 |
| 25 | €0.03200 | €0.80 |
| 50 | €0.02660 | €1.33 |
| 100 | €0.02210 | €2.21 |
| 250 | €0.01776 | €4.44 |
| 500 | €0.01524 | €7.62 |
| 1 000 | €0.01328 | €13.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00959 | €47.95 |
| 10 000 | €0.00874 | €87.40 |
| 15 000 | €0.00833 | €124.95 |
| 25 000 | €0.00788 | €197.00 |
| 35 000 | €0.00762 | €266.70 |
| 50 000 | €0.00738 | €369.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |





