
RC0805FR-0715KP | |
|---|---|
DigiKey Part Number | 13-RC0805FR-0715KPTR-ND - Tape & Reel (TR) 13-RC0805FR-0715KPCT-ND - Cut Tape (CT) 13-RC0805FR-0715KPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0805FR-0715KP |
Description | RES 15K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 15 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03800 | €0.38 |
| 25 | €0.02920 | €0.73 |
| 50 | €0.02400 | €1.20 |
| 100 | €0.02000 | €2.00 |
| 250 | €0.01596 | €3.99 |
| 500 | €0.01366 | €6.83 |
| 1 000 | €0.01186 | €11.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00849 | €42.45 |
| 10 000 | €0.00770 | €77.00 |
| 15 000 | €0.00732 | €109.80 |
| 25 000 | €0.00691 | €172.75 |
| 35 000 | €0.00667 | €233.45 |
| 50 000 | €0.00645 | €322.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

