
AC0603FR-0747R5L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0747R5LTR-ND - Tape & Reel (TR) 13-AC0603FR-0747R5LCT-ND - Cut Tape (CT) 13-AC0603FR-0747R5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0747R5L |
Description | RES SMD 47.5 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47.5 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0747R5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00880 | €2.20 |
| 500 | €0.00738 | €3.69 |
| 1 000 | €0.00625 | €6.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00422 | €21.10 |
| 10 000 | €0.00374 | €37.40 |
| 15 000 | €0.00351 | €52.65 |
| 25 000 | €0.00326 | €81.50 |
| 35 000 | €0.00311 | €108.85 |
| 50 000 | €0.00297 | €148.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

