
AC0603FR-1075KL | |
|---|---|
DigiKey Part Number | 13-AC0603FR-1075KLTR-ND - Tape & Reel (TR) 13-AC0603FR-1075KLCT-ND - Cut Tape (CT) 13-AC0603FR-1075KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-1075KL |
Description | RES 75K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-1075KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00600 | €0.06 |
| 25 | €0.00520 | €0.13 |
| 50 | €0.00440 | €0.22 |
| 100 | €0.00430 | €0.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00350 | €35.00 |
| 20 000 | €0.00306 | €61.20 |
| 30 000 | €0.00278 | €83.40 |
| 50 000 | €0.00273 | €136.50 |
| 70 000 | €0.00256 | €179.20 |
| 250 000 | €0.00255 | €637.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

