
AC0402FR-1347KL | |
|---|---|
DigiKey Part Number | 13-AC0402FR-1347KLTR-ND - Tape & Reel (TR) 13-AC0402FR-1347KLCT-ND - Cut Tape (CT) 13-AC0402FR-1347KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402FR-1347KL |
Description | RES 47K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0402FR-1347KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.015" (0.37mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00970 | €0.97 |
| 250 | €0.00744 | €1.86 |
| 500 | €0.00618 | €3.09 |
| 1 000 | €0.00520 | €5.20 |
| 5 000 | €0.00366 | €18.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00238 | €119.00 |
| 100 000 | €0.00219 | €219.00 |
| 150 000 | €0.00209 | €313.50 |
| 250 000 | €0.00199 | €497.50 |
| 350 000 | €0.00193 | €675.50 |
| 500 000 | €0.00188 | €940.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

