100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC1206JR-10100RL

DigiKey Part Number
13-RC1206JR-10100RLTR-ND - Tape & Reel (TR)
13-RC1206JR-10100RLCT-ND - Cut Tape (CT)
13-RC1206JR-10100RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC1206JR-10100RL
Description
RES 100 OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC1206JR-10100RL Models
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
Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 47 168
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.03500€0.35
25€0.02600€0.65
50€0.02140€1.07
100€0.01770€1.77
250€0.01404€3.51
500€0.01196€5.98
1 000€0.01033€10.33
5 000€0.00774€38.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00660€66.00
20 000€0.00604€120.80
30 000€0.00576€172.80
50 000€0.00547€273.50
70 000€0.00530€371.00
100 000€0.00514€514.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040