
RC0603FR-1021K5L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-1021K5LTR-ND - Tape & Reel (TR) 13-RC0603FR-1021K5LCT-ND - Cut Tape (CT) 13-RC0603FR-1021K5LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-1021K5L |
Description | RES 21.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 21.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-1021K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02000 | €0.20 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00950 | €0.95 |
| 250 | €0.00732 | €1.83 |
| 500 | €0.00608 | €3.04 |
| 1 000 | €0.00512 | €5.12 |
| 5 000 | €0.00360 | €18.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00299 | €29.90 |
| 20 000 | €0.00266 | €53.20 |
| 30 000 | €0.00251 | €75.30 |
| 50 000 | €0.00233 | €116.50 |
| 70 000 | €0.00224 | €156.80 |
| 100 000 | €0.00214 | €214.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

