
RC0603FR-073R4L | |
|---|---|
DigiKey Part Number | 13-RC0603FR-073R4LTR-ND - Tape & Reel (TR) 13-RC0603FR-073R4LCT-ND - Cut Tape (CT) 13-RC0603FR-073R4LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-073R4L |
Description | RES 3.4 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-073R4L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01000 | €0.10 |
| 25 | €0.00960 | €0.24 |
| 50 | €0.00880 | €0.44 |
| 100 | €0.00840 | €0.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00700 | €35.00 |
| 10 000 | €0.00656 | €65.60 |
| 15 000 | €0.00612 | €91.80 |
| 25 000 | €0.00481 | €120.25 |
| 35 000 | €0.00459 | €160.65 |
| 60 000 | €0.00451 | €270.60 |
| 120 000 | €0.00423 | €507.60 |
| 125 000 | €0.00421 | €526.25 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

