
RC0603FR-0725K5L | |
|---|---|
DigiKey Part Number | 311-25.5KHRTR-ND - Tape & Reel (TR) 311-25.5KHRCT-ND - Cut Tape (CT) 311-25.5KHRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0603FR-0725K5L |
Description | RES 25.5K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0603FR-0725K5L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01480 | €0.37 |
| 50 | €0.01180 | €0.59 |
| 100 | €0.00960 | €0.96 |
| 250 | €0.00740 | €1.85 |
| 500 | €0.00616 | €3.08 |
| 1 000 | €0.00519 | €5.19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.00344 | €17.20 |
| 10 000 | €0.00303 | €30.30 |
| 15 000 | €0.00282 | €42.30 |
| 25 000 | €0.00261 | €65.25 |
| 35 000 | €0.00248 | €86.80 |
| 50 000 | €0.00236 | €118.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |


