Parametric Equivalent

RC0603BR-0744K2L | |
|---|---|
DigiKey Part Number | 13-RC0603BR-0744K2L-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RC0603BR-0744K2L |
Description | RES 44.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 44.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RE0603BRE0744K2L | YAGEO | 0 | 13-RE0603BRE0744K2L-ND | €0.03705 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.02904 | €145.20 |
| Unit Price without VAT: | €0.02904 |
|---|---|
| Unit Price with VAT: | €0.03645 |


