
RC0402JR-131K8L | |
|---|---|
DigiKey Part Number | 13-RC0402JR-131K8LTR-ND - Tape & Reel (TR) 13-RC0402JR-131K8LCT-ND - Cut Tape (CT) 13-RC0402JR-131K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-131K8L |
Description | RES 1.8K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-131K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.00900 | €0.45 |
| 100 | €0.00720 | €0.72 |
| 250 | €0.00548 | €1.37 |
| 500 | €0.00450 | €2.25 |
| 1 000 | €0.00374 | €3.74 |
| 5 000 | €0.00256 | €12.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00159 | €79.50 |
| 100 000 | €0.00144 | €144.00 |
| 150 000 | €0.00137 | €205.50 |
| 250 000 | €0.00129 | €322.50 |
| 350 000 | €0.00125 | €437.50 |
| 500 000 | €0.00121 | €605.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

