
RC0402JR-07300KL | |
|---|---|
DigiKey Part Number | 311-300KJRTR-ND - Tape & Reel (TR) 311-300KJRCT-ND - Cut Tape (CT) 311-300KJRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07300KL |
Description | RES 300K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 300 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07300KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.00900 | €0.45 |
| 100 | €0.00720 | €0.72 |
| 250 | €0.00548 | €1.37 |
| 500 | €0.00450 | €2.25 |
| 1 000 | €0.00374 | €3.74 |
| 5 000 | €0.00256 | €12.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00209 | €20.90 |
| 20 000 | €0.00184 | €36.80 |
| 30 000 | €0.00172 | €51.60 |
| 50 000 | €0.00159 | €79.50 |
| 70 000 | €0.00151 | €105.70 |
| 100 000 | €0.00144 | €144.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |



