
RC0402JR-07220RL | |
|---|---|
DigiKey Part Number | 311-220JRTR-ND - Tape & Reel (TR) 311-220JRCT-ND - Cut Tape (CT) 311-220JRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402JR-07220RL |
Description | RES 220 OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402JR-07220RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.01600 | €0.16 |
| 25 | €0.01160 | €0.29 |
| 50 | €0.00920 | €0.46 |
| 100 | €0.00730 | €0.73 |
| 250 | €0.00556 | €1.39 |
| 500 | €0.00456 | €2.28 |
| 1 000 | €0.00379 | €3.79 |
| 5 000 | €0.00259 | €12.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00212 | €21.20 |
| 20 000 | €0.00187 | €37.40 |
| 30 000 | €0.00174 | €52.20 |
| 50 000 | €0.00161 | €80.50 |
| 70 000 | €0.00153 | €107.10 |
| 100 000 | €0.00146 | €146.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |



