
| RC0402FR-1326K7L | |
|---|---|
| DigiKey Part Number | 13-RC0402FR-1326K7LTR-ND - Tape & Reel (TR) 13-RC0402FR-1326K7LCT-ND - Cut Tape (CT) 13-RC0402FR-1326K7LDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RC0402FR-1326K7L | 
| Description | RES 26.7K OHM 1% 1/16W 0402 | 
| Manufacturer Standard Lead Time | 18 Weeks | 
| Customer Reference | |
| Detailed Description | 26.7 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film | 
| Datasheet | Datasheet | 
| EDA/CAD Models | RC0402FR-1326K7L Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Moisture Resistant | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | 0402 (1005 Metric) | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | 0.016" (0.40mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | €0.09000 | €0.09 | 
| 10 | €0.01700 | €0.17 | 
| 25 | €0.01200 | €0.30 | 
| 50 | €0.00960 | €0.48 | 
| 100 | €0.00770 | €0.77 | 
| 250 | €0.00588 | €1.47 | 
| 500 | €0.00486 | €2.43 | 
| 1 000 | €0.00406 | €4.06 | 
| 5 000 | €0.00281 | €14.05 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 50 000 | €0.00188 | €94.00 | 
| 100 000 | €0.00172 | €172.00 | 
| 150 000 | €0.00164 | €246.00 | 
| 250 000 | €0.00155 | €387.50 | 
| 350 000 | €0.00150 | €525.00 | 
| 500 000 | €0.00145 | €725.00 | 
| 600 000 | €0.00143 | €858.00 | 
| 1 200 000 | €0.00136 | €1,632.00 | 
| 1 250 000 | €0.00136 | €1,700.00 | 
| Unit Price without VAT: | €0.09000 | 
|---|---|
| Unit Price with VAT: | €0.11295 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland