
RC0402FR-1322RP | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1322RPTR-ND - Tape & Reel (TR) 13-RC0402FR-1322RPCT-ND - Cut Tape (CT) 13-RC0402FR-1322RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1322RP |
Description | RES 22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | 7C1 RoHS w/out Exemption (100% Pb-Free) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.02500 | €0.25 |
| 25 | €0.01840 | €0.46 |
| 50 | €0.01500 | €0.75 |
| 100 | €0.01230 | €1.23 |
| 250 | €0.00960 | €2.40 |
| 500 | €0.00808 | €4.04 |
| 1 000 | €0.00689 | €6.89 |
| 5 000 | €0.00500 | €25.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 000 | €0.00359 | €179.50 |
| 100 000 | €0.00334 | €334.00 |
| 150 000 | €0.00321 | €481.50 |
| 250 000 | €0.00308 | €770.00 |
| 350 000 | €0.00300 | €1,050.00 |
| 500 000 | €0.00293 | €1,465.00 |
| 600 000 | €0.00290 | €1,740.00 |
| 1 200 000 | €0.00279 | €3,348.00 |
| 1 250 000 | €0.00278 | €3,475.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

