
RC0402FR-1068K1L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-1068K1LTR-ND - Tape & Reel (TR) 13-RC0402FR-1068K1LCT-ND - Cut Tape (CT) 13-RC0402FR-1068K1LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-1068K1L |
Description | RES 68.1K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-1068K1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.00700 | €0.07 |
| 25 | €0.00520 | €0.13 |
| 50 | €0.00340 | €0.17 |
| 100 | €0.00280 | €0.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.00262 | €52.40 |
| 40 000 | €0.00219 | €87.60 |
| 60 000 | €0.00175 | €105.00 |
| 100 000 | €0.00156 | €156.00 |
| 140 000 | €0.00146 | €204.40 |
| 200 000 | €0.00145 | €290.00 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

