
PA2512FKF7W0R022E | |
|---|---|
DigiKey Part Number | 13-PA2512FKF7W0R022ETR-ND - Tape & Reel (TR) 13-PA2512FKF7W0R022ECT-ND - Cut Tape (CT) 13-PA2512FKF7W0R022EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKF7W0R022E |
Description | RES 0.022 OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 22 mOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.44300 | €4.43 |
| 25 | €0.37720 | €9.43 |
| 50 | €0.33640 | €16.82 |
| 100 | €0.30160 | €30.16 |
| 250 | €0.26352 | €65.88 |
| 500 | €0.23962 | €119.81 |
| 1 000 | €0.21933 | €219.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.18744 | €749.76 |
| 8 000 | €0.17499 | €1,399.92 |
| 12 000 | €0.16860 | €2,023.20 |
| 20 000 | €0.16137 | €3,227.40 |
| 28 000 | €0.15883 | €4,447.24 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |

