
RT0805FRE133K3L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE133K3LTR-ND - Tape & Reel (TR) 13-RT0805FRE133K3LCT-ND - Cut Tape (CT) 13-RT0805FRE133K3LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE133K3L |
Description | RES 3.3K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01500 | €0.15 |
| 25 | €0.01440 | €0.36 |
| 50 | €0.01360 | €0.68 |
| 100 | €0.01280 | €1.28 |
| 250 | €0.01192 | €2.98 |
| 500 | €0.01126 | €5.63 |
| 1 000 | €0.01066 | €10.66 |
| 5 000 | €0.00941 | €47.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.00815 | €163.00 |
| 40 000 | €0.00780 | €312.00 |
| 60 000 | €0.00762 | €457.20 |
| 100 000 | €0.00741 | €741.00 |
| 140 000 | €0.00728 | €1,019.20 |
| 200 000 | €0.00715 | €1,430.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

