
RC0402FR-073K48L | |
|---|---|
DigiKey Part Number | YAG3148TR-ND - Tape & Reel (TR) YAG3148CT-ND - Cut Tape (CT) YAG3148DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-073K48L |
Description | RES 3.48K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-073K48L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.01800 | €0.18 |
| 25 | €0.01240 | €0.31 |
| 50 | €0.01000 | €0.50 |
| 100 | €0.00810 | €0.81 |
| 250 | €0.00620 | €1.55 |
| 500 | €0.00510 | €2.55 |
| 1 000 | €0.00427 | €4.27 |
| 5 000 | €0.00295 | €14.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00243 | €24.30 |
| 20 000 | €0.00215 | €43.00 |
| 30 000 | €0.00201 | €60.30 |
| 50 000 | €0.00187 | €93.50 |
| 70 000 | €0.00178 | €124.60 |
| 100 000 | €0.00170 | €170.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

