
RC0402FR-072R37L | |
|---|---|
DigiKey Part Number | 13-RC0402FR-072R37LTR-ND - Tape & Reel (TR) 13-RC0402FR-072R37LCT-ND - Cut Tape (CT) 13-RC0402FR-072R37LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0402FR-072R37L |
Description | RES 2.37 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.37 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0402FR-072R37L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02100 | €0.21 |
| 25 | €0.01600 | €0.40 |
| 50 | €0.01280 | €0.64 |
| 100 | €0.01040 | €1.04 |
| 250 | €0.00800 | €2.00 |
| 500 | €0.00664 | €3.32 |
| 1 000 | €0.00562 | €5.62 |
| 5 000 | €0.00399 | €19.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00332 | €33.20 |
| 20 000 | €0.00297 | €59.40 |
| 30 000 | €0.00280 | €84.00 |
| 50 000 | €0.00261 | €130.50 |
| 70 000 | €0.00251 | €175.70 |
| 100 000 | €0.00241 | €241.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

