274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RC0201FR-07274KL

DigiKey Part Number
YAG2549TR-ND - Tape & Reel (TR)
YAG2549CT-ND - Cut Tape (CT)
YAG2549DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201FR-07274KL
Description
RES 274K OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
274 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201FR-07274KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0201274KFNEDVishay Dale50 762541-274KABCT-ND€0.08000Similar
RMCF0201FT274KStackpole Electronics Inc18 370RMCF0201FT274KCT-ND€0.08000Similar
In-Stock: 8 155
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.08000€0.08
10€0.02900€0.29
25€0.02160€0.54
50€0.01740€0.87
100€0.01430€1.43
250€0.01120€2.80
500€0.00946€4.73
1 000€0.00809€8.09
5 000€0.00593€29.65
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.00531€53.10
20 000€0.00481€96.20
30 000€0.00457€137.10
50 000€0.00431€215.50
70 000€0.00416€291.20
100 000€0.00402€402.00
Manufacturers Standard Package
Unit Price without VAT:€0.08000
Unit Price with VAT:€0.10040