
RC0201FR-0724KL | |
|---|---|
DigiKey Part Number | YAG2336TR-ND - Tape & Reel (TR) YAG2336CT-ND - Cut Tape (CT) YAG2336DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0201FR-0724KL |
Description | RES 24K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 24 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0201FR-0724KL Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02900 | €0.29 |
| 25 | €0.02160 | €0.54 |
| 50 | €0.01740 | €0.87 |
| 100 | €0.01430 | €1.43 |
| 250 | €0.01120 | €2.80 |
| 500 | €0.00946 | €4.73 |
| 1 000 | €0.00809 | €8.09 |
| 5 000 | €0.00593 | €29.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00501 | €50.10 |
| 20 000 | €0.00454 | €90.80 |
| 30 000 | €0.00432 | €129.60 |
| 50 000 | €0.00407 | €203.50 |
| 70 000 | €0.00393 | €275.10 |
| 100 000 | €0.00380 | €380.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |


