0201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0201
cut-tape-render

RC0201DR-0725K5L

DigiKey Part Number
13-RC0201DR-0725K5LTR-ND - Tape & Reel (TR)
13-RC0201DR-0725K5LCT-ND - Cut Tape (CT)
13-RC0201DR-0725K5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RC0201DR-0725K5L
Description
RES 25.5K OHM 0.5% 1/20W 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
25.5 kOhms ±0.5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RC0201DR-0725K5L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 125°C
Package / Case
0201 (0603 Metric)
Supplier Device Package
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
0.010" (0.26mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 100
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.14000€0.14
10€0.06900€0.69
25€0.05440€1.36
50€0.04620€2.31
100€0.03940€3.94
250€0.03268€8.17
500€0.02878€14.39
1 000€0.02572€25.72
5 000€0.02082€104.10
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 000€0.01940€194.00
20 000€0.01827€365.40
30 000€0.01772€531.60
50 000€0.01712€856.00
70 000€0.01678€1,174.60
100 000€0.01645€1,645.00
120 000€0.01630€1,956.00
240 000€0.01580€3,792.00
250 000€0.01578€3,945.00
Manufacturers Standard Package
Unit Price without VAT:€0.14000
Unit Price with VAT:€0.17570