
RC0100JR-07200KL | |
|---|---|
DigiKey Part Number | YAG6460TR-ND - Tape & Reel (TR) YAG6460CT-ND - Cut Tape (CT) YAG6460DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RC0100JR-07200KL |
Description | RES 200K OHM 5% 1/32W 01005 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms ±5% 0.03W, 1/32W Chip Resistor 01005 (0402 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RC0100JR-07200KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 01005 (0402 Metric) | |
Size / Dimension | 0.016" L x 0.008" W (0.40mm x 0.20mm) | |
Height - Seated (Max) | 0.006" (0.15mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.06500 | €0.65 |
| 25 | €0.05080 | €1.27 |
| 50 | €0.04260 | €2.13 |
| 100 | €0.03630 | €3.63 |
| 250 | €0.02984 | €7.46 |
| 500 | €0.02616 | €13.08 |
| 1 000 | €0.02324 | €23.24 |
| 5 000 | €0.01859 | €92.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | €0.01525 | €305.00 |
| 40 000 | €0.01445 | €578.00 |
| 60 000 | €0.01405 | €843.00 |
| 100 000 | €0.01363 | €1,363.00 |
| 140 000 | €0.01338 | €1,873.20 |
| 200 000 | €0.01315 | €2,630.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

