Parametric Equivalent

PNP5WVJR-73-0R47 | |
|---|---|
DigiKey Part Number | PNP5WVJR-73-0R47-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PNP5WVJR-73-0R47 |
Description | RES 0.47 OHM 5% 5W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 470 mOhms ±5% 5W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP5WVJR-73-0R47 Models |
Category | Composition |
Mfr | Features Flame Retardant Coating, Safety |
Series | Operating Temperature -40°C ~ 200°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.295" Dia x 0.669" L (7.50mm x 17.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PNP5WVJT-73-0R47 | YAGEO | 169 | YAG1218CT-ND | €0.75000 | Parametric Equivalent |
| SQPW5R47J | TE Connectivity Passive Product | 416 | A137452-ND | €0.56000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.20324 | €203.24 |
| Unit Price without VAT: | €0.20324 |
|---|---|
| Unit Price with VAT: | €0.25507 |



