
PNP300JR-73-91R | |
|---|---|
DigiKey Part Number | 13-PNP300JR-73-91RTR-ND - Tape & Reel (TR) 13-PNP300JR-73-91RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | PNP300JR-73-91R |
Description | RES 91 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 91 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | PNP300JR-73-91R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Safety | |
Temperature Coefficient | - | |
Operating Temperature | -40°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.181" Dia x 0.453" L (4.60mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15200 | €1.52 |
| 25 | €0.12800 | €3.20 |
| 50 | €0.11340 | €5.67 |
| 100 | €0.10070 | €10.07 |
| 250 | €0.08684 | €21.71 |
| 500 | €0.07812 | €39.06 |
| 1 000 | €0.07070 | €70.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.06440 | €128.80 |
| 4 000 | €0.05905 | €236.20 |
| 6 000 | €0.05629 | €337.74 |
| 10 000 | €0.05318 | €531.80 |
| 14 000 | €0.05132 | €718.48 |
| 20 000 | €0.04951 | €990.20 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

