
PE2512FKM070R08L | |
|---|---|
DigiKey Part Number | YAG6041TR-ND - Tape & Reel (TR) YAG6041CT-ND - Cut Tape (CT) YAG6041DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2512FKM070R08L |
Description | RES 0.08 OHM 1% 1W 2512 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 80 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2512FKM070R08L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.54000 | €0.54 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.29760 | €7.44 |
| 50 | €0.26480 | €13.24 |
| 100 | €0.23690 | €23.69 |
| 250 | €0.20628 | €51.57 |
| 500 | €0.18712 | €93.56 |
| 1 000 | €0.17081 | €170.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.13208 | €528.32 |
| 8 000 | €0.12287 | €982.96 |
| 12 000 | €0.11814 | €1,417.68 |
| 20 000 | €0.11279 | €2,255.80 |
| 28 000 | €0.10960 | €3,068.80 |
| 40 000 | €0.10750 | €4,300.00 |
| Unit Price without VAT: | €0.54000 |
|---|---|
| Unit Price with VAT: | €0.67770 |

