
PE2010FKE7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE2010FKE7W0R05LTR-ND - Tape & Reel (TR) 13-PE2010FKE7W0R05LCT-ND - Cut Tape (CT) 13-PE2010FKE7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE2010FKE7W0R05L |
Description | RES 0.05 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE2010FKE7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.200" L x 0.100" W (5.08mm x 2.54mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.61000 | €0.61 |
| 10 | €0.39500 | €3.95 |
| 25 | €0.33680 | €8.42 |
| 50 | €0.30000 | €15.00 |
| 100 | €0.26870 | €26.87 |
| 250 | €0.23440 | €58.60 |
| 500 | €0.21290 | €106.45 |
| 1 000 | €0.19464 | €194.64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.16593 | €663.72 |
| 8 000 | €0.15473 | €1,237.84 |
| 12 000 | €0.14898 | €1,787.76 |
| 20 000 | €0.14247 | €2,849.40 |
| 28 000 | €0.13875 | €3,885.00 |
| Unit Price without VAT: | €0.61000 |
|---|---|
| Unit Price with VAT: | €0.76555 |

