5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE2010FKE070R005L

DigiKey Part Number
13-PE2010FKE070R005LTR-ND - Tape & Reel (TR)
13-PE2010FKE070R005LCT-ND - Cut Tape (CT)
13-PE2010FKE070R005LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE2010FKE070R005L
Description
RES 0.005 OHM 1% 1/2W 2010
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 mOhms ±1% 0.5W, 1/2W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE2010FKE070R005L Models
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
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
2010 (5025 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.200" L x 0.100" W (5.08mm x 2.54mm)
Height - Seated (Max)
0.035" (0.89mm)
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
In-Stock: 899
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.50000€0.50
10€0.32100€3.21
25€0.27240€6.81
50€0.24220€12.11
100€0.21650€21.65
250€0.18832€47.08
500€0.17070€85.35
1 000€0.15567€155.67
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.13208€528.32
8 000€0.12287€982.96
12 000€0.11814€1,417.68
20 000€0.11279€2,255.80
28 000€0.10960€3,068.80
40 000€0.10750€4,300.00
Manufacturers Standard Package
Unit Price without VAT:€0.50000
Unit Price with VAT:€0.62750