
PT0402FR-070R22L | |
|---|---|
DigiKey Part Number | 13-PT0402FR-070R22LTR-ND - Tape & Reel (TR) 13-PT0402FR-070R22LCT-ND - Cut Tape (CT) 13-PT0402FR-070R22LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PT0402FR-070R22L |
Description | RES 0.22 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 mOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | PT0402FR-070R22L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.24000 | €0.24 |
| 10 | €0.15000 | €1.50 |
| 25 | €0.12680 | €3.17 |
| 50 | €0.11220 | €5.61 |
| 100 | €0.09960 | €9.96 |
| 250 | €0.08580 | €21.45 |
| 500 | €0.07720 | €38.60 |
| 1 000 | €0.06986 | €69.86 |
| 5 000 | €0.05680 | €284.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.05253 | €525.30 |
| 20 000 | €0.04890 | €978.00 |
| 30 000 | €0.04703 | €1,410.90 |
| 50 000 | €0.04492 | €2,246.00 |
| 70 000 | €0.04367 | €3,056.90 |
| 100 000 | €0.04308 | €4,308.00 |
| Unit Price without VAT: | €0.24000 |
|---|---|
| Unit Price with VAT: | €0.30120 |

