50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE1206FRM470R05L

DigiKey Part Number
13-PE1206FRM470R05LTR-ND - Tape & Reel (TR)
13-PE1206FRM470R05LCT-ND - Cut Tape (CT)
13-PE1206FRM470R05LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE1206FRM470R05L
Description
RES 0.05 OHM 1% 1W 1206
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
50 mOhms ±1% 1W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE1206FRM470R05L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±75ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.035" (0.89mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 315
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.84000€0.84
10€0.55100€5.51
25€0.47040€11.76
50€0.42040€21.02
100€0.37770€37.77
250€0.33088€82.72
500€0.30160€150.80
1 000€0.27670€276.70
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.23758€950.32
8 000€0.22231€1,778.48
12 000€0.21447€2,573.64
20 000€0.20643€4,128.60
Manufacturers Standard Package
Unit Price without VAT:€0.84000
Unit Price with VAT:€1.05420