
PE1206DRM070R04L | |
---|---|
DigiKey Part Number | 13-PE1206DRM070R04LTR-ND - Tape & Reel (TR) 13-PE1206DRM070R04LCT-ND - Cut Tape (CT) 13-PE1206DRM070R04LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE1206DRM070R04L |
Description | RES 0.04 OHM 0.5% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40 mOhms ±0.5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE1206DRM070R04L Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±75ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.035" (0.89mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.75000 | €0.75 |
10 | €0.48600 | €4.86 |
25 | €0.41440 | €10.36 |
50 | €0.36980 | €18.49 |
100 | €0.33190 | €33.19 |
250 | €0.29024 | €72.56 |
500 | €0.26418 | €132.09 |
1 000 | €0.24203 | €242.03 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.20720 | €828.80 |
8 000 | €0.19362 | €1,548.96 |
12 000 | €0.18664 | €2,239.68 |
20 000 | €0.17875 | €3,575.00 |
28 000 | €0.17730 | €4,964.40 |
Unit Price without VAT: | €0.75000 |
---|---|
Unit Price with VAT: | €0.94125 |