
PE0805FRF470R03L | |
|---|---|
DigiKey Part Number | 13-PE0805FRF470R03LTR-ND - Tape & Reel (TR) 13-PE0805FRF470R03LCT-ND - Cut Tape (CT) 13-PE0805FRF470R03LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0805FRF470R03L |
Description | RES 0.03 OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 30 mOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0805FRF470R03L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.080" L x 0.050" W (2.03mm x 1.27mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.92000 | €0.92 |
| 10 | €0.60100 | €6.01 |
| 25 | €0.51440 | €12.86 |
| 50 | €0.45980 | €22.99 |
| 100 | €0.41350 | €41.35 |
| 250 | €0.36272 | €90.68 |
| 500 | €0.33088 | €165.44 |
| 1 000 | €0.30386 | €303.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.25575 | €1,278.75 |
| 10 000 | €0.24003 | €2,400.30 |
| 15 000 | €0.23196 | €3,479.40 |
| 25 000 | €0.22937 | €5,734.25 |
| Unit Price without VAT: | €0.92000 |
|---|---|
| Unit Price with VAT: | €1.15460 |

