
PE0603FRF7W0R05L | |
|---|---|
DigiKey Part Number | 13-PE0603FRF7W0R05LTR-ND - Tape & Reel (TR) 13-PE0603FRF7W0R05LCT-ND - Cut Tape (CT) 13-PE0603FRF7W0R05LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PE0603FRF7W0R05L |
Description | RES 0.05 OHM 1% 1/5W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 50 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | PE0603FRF7W0R05L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.030" W (1.60mm x 0.76mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.49000 | €0.49 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.26600 | €6.65 |
| 50 | €0.23640 | €11.82 |
| 100 | €0.21120 | €21.12 |
| 250 | €0.18368 | €45.92 |
| 500 | €0.16642 | €83.21 |
| 1 000 | €0.15175 | €151.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.12563 | €628.15 |
| 10 000 | €0.11710 | €1,171.00 |
| 15 000 | €0.11271 | €1,690.65 |
| 25 000 | €0.10775 | €2,693.75 |
| 35 000 | €0.10480 | €3,668.00 |
| 50 000 | €0.10448 | €5,224.00 |
| Unit Price without VAT: | €0.49000 |
|---|---|
| Unit Price with VAT: | €0.61495 |

