20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PE0603FRF070R02L

DigiKey Part Number
13-PE0603FRF070R02LTR-ND - Tape & Reel (TR)
13-PE0603FRF070R02LCT-ND - Cut Tape (CT)
13-PE0603FRF070R02LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PE0603FRF070R02L
Description
RES 0.02 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
20 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Metal Film
Datasheet
 Datasheet
EDA/CAD Models
PE0603FRF070R02L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 170°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.030" W (1.60mm x 0.76mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 255
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.37000€0.37
10€0.24200€2.42
25€0.20480€5.12
50€0.18180€9.09
100€0.16220€16.22
250€0.14056€35.14
500€0.12704€63.52
1 000€0.11554€115.54
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€0.09506€475.30
10 000€0.08836€883.60
15 000€0.08492€1,273.80
25 000€0.08103€2,025.75
35 000€0.07872€2,755.20
50 000€0.07668€3,834.00
Manufacturers Standard Package
Unit Price without VAT:€0.37000
Unit Price with VAT:€0.46435