
PA2512FKE7T0U75E | |
---|---|
DigiKey Part Number | 13-PA2512FKE7T0U75ETR-ND - Tape & Reel (TR) 13-PA2512FKE7T0U75ECT-ND - Cut Tape (CT) 13-PA2512FKE7T0U75EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PA2512FKE7T0U75E |
Description | RES 0.00075 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.75 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant Metal Element |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 170°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.125" W (6.35mm x 3.18mm) | |
Height - Seated (Max) | 0.035" (0.88mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €1.88000 | €1.88 |
10 | €1.24800 | €12.48 |
25 | €1.07640 | €26.91 |
50 | €0.96880 | €48.44 |
100 | €0.87730 | €87.73 |
250 | €0.77708 | €194.27 |
500 | €0.71436 | €357.18 |
1 000 | €0.66108 | €661.08 |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | €0.57739 | €2,309.56 |
8 000 | €0.54644 | €4,371.52 |
Unit Price without VAT: | €1.88000 |
---|---|
Unit Price with VAT: | €2.35940 |