
P6SMB56CA/TR7 | |
|---|---|
DigiKey Part Number | 13-P6SMB56CA/TR7TR-ND - Tape & Reel (TR) 13-P6SMB56CA/TR7CT-ND - Cut Tape (CT) 13-P6SMB56CA/TR7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB56CA/TR7 |
Description | TVS DIODE 47.8VWM 77VC DO214AA |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 7.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 7.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.34000 | €0.34 |
| 10 | €0.20900 | €2.09 |
| 100 | €0.13160 | €13.16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | €0.09046 | €45.23 |
| 1 000 | €0.08032 | €80.32 |
| 1 500 | €0.07515 | €112.72 |
| 2 500 | €0.06933 | €173.33 |
| 3 500 | €0.06588 | €230.58 |
| 5 000 | €0.06252 | €312.60 |
| Unit Price without VAT: | €0.34000 |
|---|---|
| Unit Price with VAT: | €0.42670 |

