


SMDJ18CA/TR13 | |
|---|---|
DigiKey Part Number | 13-SMDJ18CA/TR13TR-ND - Tape & Reel (TR) 13-SMDJ18CA/TR13CT-ND - Cut Tape (CT) 13-SMDJ18CA/TR13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDJ18CA/TR13 |
Description | TVS DIODE 18VWM 29.2VC DO214AB |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 29.2V Clamp 102.7A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 102.7A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.40300 | €4.03 |
| 100 | €0.26000 | €26.00 |
| 500 | €0.19816 | €99.08 |
| 1 000 | €0.17820 | €178.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.15284 | €458.52 |
| 6 000 | €0.14007 | €840.42 |
| 9 000 | €0.13356 | €1,202.04 |
| 15 000 | €0.12624 | €1,893.60 |
| 21 000 | €0.12191 | €2,560.11 |
| 30 000 | €0.12154 | €3,646.20 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |


