P6SMB170CA/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: €0.09160
Datasheet
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB170CA/TR13

DigiKey Part Number
13-P6SMB170CA/TR13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB170CA/TR13
Description
TVS DIODE 145VWM 234VC DO214AA
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
234V Clamp 2.6A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
145V
Voltage - Breakdown (Min)
162V
Voltage - Clamping (Max) @ Ipp
234V
Current - Peak Pulse (10/1000µs)
2.6A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€0.06022€180.66
6 000€0.05497€329.82
9 000€0.05226€470.34
15 000€0.04920€738.00
21 000€0.04738€994.98
30 000€0.04561€1,368.30
75 000€0.04261€3,195.75
Manufacturers Standard Package
Unit Price without VAT:€0.06022
Unit Price with VAT:€0.07558