
P6KE13CA/B | |
|---|---|
DigiKey Part Number | 13-P6KE13CA/BCT-ND - Cut Tape (CT) 13-P6KE13CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | P6KE13CA/B |
Description | TVS DIODE 11.1VWM 18.2V DO204AC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 33.5A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11.1V | |
Voltage - Breakdown (Min) | 12.4V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 33.5A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.14000 | €0.14 |
| 10 | €0.09500 | €0.95 |
| 25 | €0.08400 | €2.10 |
| 100 | €0.07110 | €7.11 |
| 250 | €0.06500 | €16.25 |
| 500 | €0.06132 | €30.66 |
| 1 000 | €0.05830 | €58.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.07197 | €143.94 |
| 4 000 | €0.06475 | €259.00 |
| 6 000 | €0.06107 | €366.42 |
| 10 000 | €0.05693 | €569.30 |
| 14 000 | €0.05448 | €762.72 |
| 20 000 | €0.05210 | €1,042.00 |
| Unit Price without VAT: | €0.14000 |
|---|---|
| Unit Price with VAT: | €0.17570 |

