Direct



| 1.5SMC110CA/TR13 | |
|---|---|
| DigiKey Part Number | 13-1.5SMC110CA/TR13TR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 1.5SMC110CA/TR13 | 
| Description | TVS DIODE 94VWM 152VC DO214AB | 
| Manufacturer Standard Lead Time | 31 Weeks | 
| Customer Reference | |
| Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount DO-214AB (SMC) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Type | Zener | |
| Bidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 94V | |
| Voltage - Breakdown (Min) | 105V | |
| Voltage - Clamping (Max) @ Ipp | 152V | |
| Current - Peak Pulse (10/1000µs) | 10A | |
| Power - Peak Pulse | 1500W (1.5kW) | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -55°C ~ 150°C (TJ) | |
| Grade | - | |
| Qualification | - | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AB, SMC | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3 000 | €0.11434 | €343.02 | 
| 6 000 | €0.10538 | €632.28 | 
| 9 000 | €0.10078 | €907.02 | 
| 15 000 | €0.09559 | €1,433.85 | 
| 21 000 | €0.09251 | €1,942.71 | 
| 30 000 | €0.09244 | €2,773.20 | 
| Unit Price without VAT: | €0.11434 | 
|---|---|
| Unit Price with VAT: | €0.14350 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Finland
Finland