
MFR-25FTF52-6K81 | |
---|---|
DigiKey Part Number | 13-MFR-25FTF52-6K81CT-ND - Cut Tape (CT) 13-MFR-25FTF52-6K81TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | MFR-25FTF52-6K81 |
Description | RES 6.81K OHM 1% 1/4W AXIAL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 6.81 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | MFR-25FTF52-6K81 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.094" Dia x 0.248" L (2.40mm x 6.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03200 | €0.32 |
25 | €0.02680 | €0.67 |
50 | €0.02340 | €1.17 |
100 | €0.02060 | €2.06 |
250 | €0.01744 | €4.36 |
500 | €0.01546 | €7.73 |
1 000 | €0.01378 | €13.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.01079 | €53.95 |
10 000 | €0.00981 | €98.10 |
15 000 | €0.00931 | €139.65 |
25 000 | €0.00874 | €218.50 |
35 000 | €0.00840 | €294.00 |
50 000 | €0.00807 | €403.50 |
60 000 | €0.00791 | €474.60 |
120 000 | €0.00736 | €883.20 |
125 000 | €0.00733 | €916.25 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |